OBF505 | IFM electronic
Fiber optic amplifier, PNP/NPN, M8 for optoelectronic sensors, OBF505
Order No.: 82P7060
EAN: 4021179256179
MPN:
OBF505
Unit Price (€ / pc.)
180.1660 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
180.17 € *
Price list
Quantity
Price per unit*
1 pcs.
180.1660 €
3 pcs.
175.4417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OBF505, IFM electronic
Features
- Easy adjustment of sensitivity and pulse stretching via pushbutton
- LED display to check operation, switching status and function
- For use as diffuse reflection sensor or through-beam sensor
- High switching frequency for fast processes
- Operation with high-quality glass fibre optics for harsh industrial applications
Technical specifications
Ausführung | PNP/NPN, M8 | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |