OK5001 | IFM electronic
Fiber optic amplifier, PNP, PVC cable 4x0.34 mm², 2 m for optoelectronic sensors, OK5001
Order No.: 82P7293
EAN: 4021179176699
MPN:
OK5001
Unit Price (€ / pc.)
397.2339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
397.23 € *
Price list
Quantity
Price per unit*
1 pcs.
397.2339 €
3 pcs.
387.2260 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OK5001, IFM electronic
Features
- Operation as through-beam sensor or diffuse reflection sensor
- Intuitive setting of the sensitivity via potentiometer
- Programmable light-on/dark-on mode
- Compact housing for use where space is restricted
- Clearly visible LED display for checking the switching status
Technical specifications
Ausführung | PNP, PVC-Kabel 4x0,34 mm², 2 m | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |