OK5002 | IFM electronic
Fiber optic amplifier, NPN, PVC cable 4x0.34 mm², 2 m for optoelectronic sensors, OK5002
Order No.: 82P7294
EAN: 4021179176705
MPN:
OK5002
Unit Price (€ / pc.)
398.8523 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
398.85 € *
Price list
Quantity
Price per unit*
1 pcs.
398.8523 €
3 pcs.
388.8087 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OK5002, IFM electronic
Features
- Operation as through-beam sensor or diffuse reflection sensor
- Intuitive setting of the sensitivity via potentiometer
- Programmable light-on/dark-on mode
- Compact housing for use where space is restricted
- Clearly visible LED display for checking the switching status
Technical specifications
Ausführung | NPN, PVC-Kabel 4x0,34 mm², 2 m | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |