OO5001 | IFM electronic
Fiber optic amplifier, PNP, M12, 4 channel for acrylic fiber optic cable, OO5001
Order No.: 82P7306
EAN: 4021179177863
MPN:
OO5001
Unit Price (€ / pc.)
626.8444 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fibre-optic amplifier, OO5001, IFM electronic
Features
- For applications in which several fibre optics are required for position detection
- Compact housing for use where space is restricted
- For the precise detection of small parts
- Display with graphic capability for easy set-up
- For operation with inexpensive acrylic fibre optics
Technical specifications
Accessory Type | Fiberoptikverstärker | |
Version | PNP, M12, 4-Kanal | |
Suitable for | Acryl-Lichtwellenleiter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |