OO5003 | IFM electronic
Optical waveguide amplifier, PNP, M16, 8 channel for optoelectronic sensors, OO5003
Unit Price (€ / pc.)
1,033.1461 € *
Standard delivery time from the manufacturer is: On Request
Fibre-optic amplifier, OO5003, IFM electronic
Features
- For applications in which several fibre optics are required for position detection
- Compact housing for use where space is restricted
- For the precise detection of small parts
- Display with graphic capability for easy set-up
- For operation with inexpensive acrylic fibre optics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical waveguide amplifier | |
| Version | PNP, M16, 8 channel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |