OO5004 | IFM electronic
Fiber optic amplifier, PNP, M12, 2 channel for glass fiber optic cable, OO5004
Order No.: 82P7309
EAN: 4021179177894
MPN:
OO5004
Unit Price (€ / pc.)
434.2191 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
434.22 € *
Price list
Quantity
Price per unit*
1 pcs.
434.2191 €
3 pcs.
423.2949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OO5004, IFM electronic
Features
- For applications in which several fibre optics are required for position detection
- Compact housing for use where space is restricted
- For the precise detection of small parts
- Display with graphic capability for easy set-up
- Operation with high-quality glass fibre optics for harsh industrial applications
Technical specifications
Ausführung | PNP, M12, 2-Kanal | |
Geeignet für | Glas-Lichtwellenleiter | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |