OO5006 | IFM electronic
Fiber optic amplifier, PNP, M16, 6 channel for optoelectronic sensors, OO5006
Order No.: 82P7311
EAN: 4021179177917
MPN:
OO5006
Unit Price (€ / pc.)
830.4058 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fibre-optic amplifier, OO5006, IFM electronic
Features
- For applications in which several fibre optics are required for position detection
- Compact housing for use where space is restricted
- For the precise detection of small parts
- Display with graphic capability for easy set-up
- Operation with high-quality glass fibre optics for harsh industrial applications
Technical specifications
Ausführung | PNP, M16, 6-Kanal | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |