OO5007 | IFM electronic

OO5007, Fibre-optic amplifier, DC, PNP, M16 Connecinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P7312
EAN: 4021179177924
MPN:
OO5007
IFM electronic
OO5007 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
1,022.4123 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,022.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,022.4123 €

Fibre-optic amplifier, OO5007, IFM electronic

Features

  • For applications in which several fibre optics are required for position detection
  • Compact housing for use where space is restricted
  • For the precise detection of small parts
  • Display with graphic capability for easy set-up
  • Operation with high-quality glass fibre optics for harsh industrial applications
Technical specifications
Version PNP
Suitable for glass fiber optic cable
Accessory Type fiber optic amplifier
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes