OO5008 | IFM electronic
Fiber optic amplifier, NPN, M12, 2 channel for optoelectronic sensors, OO5008
Order No.: 82P7313
EAN: 4021179177931
MPN:
OO5008
Unit Price (€ / pc.)
436.1231 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
436.12 € *
Price list
Quantity
Price per unit*
1 pcs.
436.1231 €
3 pcs.
425.1513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OO5008, IFM electronic
Features
- For applications in which several fibre optics are required for position detection
- Compact housing for use where space is restricted
- For the precise detection of small parts
- Display with graphic capability for easy set-up
- For operation with inexpensive acrylic fibre optics
Technical specifications
Ausführung | NPN, M12, 2-Kanal | |
Geeignet für | optoelektronische Sensoren | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |