OU5002 | IFM electronic
Fiber optic amplifier, PNP, PVC cable 3x0.34 mm², 2 m for acrylic/glass fiber optic cable, OU5002
Order No.: 82P7342
EAN: 4021179180108
MPN:
OU5002
Unit Price (€ / pc.)
363.3427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
363.34 € *
Price list
Quantity
Price per unit*
1 pcs.
363.3427 €
3 pcs.
354.2035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OU5002, IFM electronic
Features
- Simple connection of the fibre optics to an amplifier
- Operation with inexpensive acrylic fibre optics or high-quality glass fibre optics
- Clearly visible indication of the switching status
- Intuitive setting of the sensitivity via potentiometer
- Compact housing for use where space is restricted
Technical specifications
Ausführung | PNP, PVC-Kabel 3x0,34 mm², 2 m | |
Geeignet für | Acryl/Glas-Lichtwellenleiter | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |