OU5044 | IFM electronic
Fiber optic amplifier, PNP, M12 for acrylic/glass fiber optic cable, OU5044
Order No.: 82P7356
EAN: 4021179180528
MPN:
OU5044
Unit Price (€ / pc.)
384.0249 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
384.02 € *
Price list
Quantity
Price per unit*
1 pcs.
384.0249 €
3 pcs.
374.3502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fibre-optic amplifier, OU5044, IFM electronic
Features
- Simple connection of the fibre optics to an amplifier
- Operation with inexpensive acrylic fibre optics or high-quality glass fibre optics
- Clearly visible indication of the switching status
- Intuitive setting of the sensitivity via potentiometer
- Compact housing for use where space is restricted
Technical specifications
Ausführung | PNP, M12 | |
Geeignet für | Acryl/Glas-Lichtwellenleiter | |
Zubehörart | Fiberoptikverstärker |
Download
Logistics
Ursprungsland | SG |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |