PP2001 | IFM electronic

Programming/display device, IP67 for pressure sensors, PP2001

Order No.: 82P7916
EAN: 4021179189491
MPN:
PP2001
PP2001 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
456.9362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
456.94 € *
Price list
Quantity
Price per unit*
1 pcs.
456.9362 €
3 pcs.
445.4170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Programming/display unit, PP2001, IFM electronic

Features

  • For diagnosis and parameter setting of pressure sensors
  • Automatic recognition of type, measuring range and current parameter set of the sensor
  • Indication of the current measured value of the sensor in the display
  • User-friendly sharing of the parameter set of one sensor with other sensors of the same type
Technical specifications
Accessory Type Programmier-/Anzeigegerät
Version IP67
Suitable for Drucksensoren
Logistics
Country of origin RO
Customs tariff number 90262020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes