PS307A | IFM electronic
Level probe, 0-0.6 bar, FEP cable Ø 7.5 mm, 10 m for pressure sensors, PS307A
Order No.: 82P7928
EAN: 4021179257770
MPN:
PS307A
Unit Price (€ / pc.)
1,328.3851 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,328.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,328.3851 €
Submersible pressure transmitter, PS307A, IFM electronic
Features
- For level measurement in hazardous areas
- Longitudinally watertight cable
- Robust stainless steel housing with high ingress resistance
- High overall accuracy and long-term stability
Technical specifications
Ausführung | 0-0,6 bar, FEP-Kabel Ø 7,5 mm, 10 m | |
Geeignet für | Drucksensoren | |
Zubehörart | hydrostatische Pegelsonde |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90262020 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |