PS3427 | IFM electronic

Level probe, 0-0.6 bar, PUR cable Ø 7.5 mm, 15 m for pressure sensors, PS3427

Order No.: 82P7934
EAN: 4021179267588
MPN:
PS3427
PS3427 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
764.5393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
764.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
764.5393 €

Submersible pressure transmitter, PS3427, IFM electronic

Features

  • Low-cost, simple level measurement
  • Pressure compensation via internally vented cable
  • Reduced wiring complexity when operated as two-wire current loop
  • High overall accuracy and long-term stability
  • Robust stainless steel housing with high ingress resistance
Technical specifications
Ausführung 0-0,6 bar, PUR-Kabel Ø 7,5 mm, 15 m
Geeignet für Drucksensoren
Zubehörart hydrostatische Pegelsonde
Logistics
Ursprungsland DE
Zolltarifnummer 90262020
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes