PS3617 | IFM electronic
Liquid level sensor, 0-1 bar, PUR cable Ø 7.5 mm, 30 m for pressure sensors, PS3617
Unit Price (€ / pc.)
816.8636 € *
Standard delivery time from the manufacturer is: On Request
Submersible pressure transmitter, PS3617, IFM electronic
Features
- Low-cost, simple level measurement
- Pressure compensation via internally vented cable
- Reduced wiring complexity when operated as two-wire current loop
- High overall accuracy and long-term stability
- Robust stainless steel housing with high ingress resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | 0-1 bar, PUR cable Ø 7.5 mm, 30 m | |
| Suitable for | pressure sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |