PS4607 | IFM electronic
Level probe, 0-1 bar, FEP cable Ø 7.5 mm, 30 m for pressure sensors, PS4607
Order No.: 82P7942
EAN: 4021179297585
MPN:
PS4607
Unit Price (€ / pc.)
1,263.7205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,263.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,263.7205 €
Submersible pressure transmitter, PS4607, IFM electronic
Features
- Low-cost, simple level measurement
- Pressure compensation via internally vented cable
- Reduced wiring complexity when operated as two-wire current loop
- High overall accuracy and long-term stability
- Robust stainless steel housing with high ingress resistance
Technical specifications
Accessory Type | hydrostatische Pegelsonde | |
Version | 0-1 bar, FEP-Kabel Ø 7,5 mm, 30 m | |
Suitable for | Drucksensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |