SN0150 | IFM electronic

Evaluation unit, 90-240 V AC for flow sensors, SN0150

Order No.: 82P8374
EAN: 4021179213080
MPN:
SN0150
SN0150 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
464.5760 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
464.58 € *
Price list
Quantity
Price per unit*
1 pcs.
464.5760 €
3 pcs.
452.8664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Evaluation unit, SN0150, IFM electronic

Features

  • For the connection of flow sensors
  • Integrated flow, temperature and wire monitoring
  • Adjustable switching outputs for monitoring flow and temperature
  • Clearly visible multi-colour LED bargraph display
  • Signal output via potential-free relay contacts
Technical specifications
Ausführung 90-240 V AC
Geeignet für Strömungssensoren
Zubehörart Auswerteeinheit
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes