SN0151 | IFM electronic
Evaluation unit, 90-240 V AC for flow sensors, SN0151
Order No.: 82P8375
EAN: 4021179240420
MPN:
SN0151
Unit Price (€ / pc.)
451.1528 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.15 € *
Price list
Quantity
Price per unit*
1 pcs.
451.1528 €
3 pcs.
439.7764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Evaluation unit, SN0151, IFM electronic
Features
- For the connection of flow sensors
- Integrated flow, temperature and wire monitoring
- Adjustable switching outputs for monitoring flow and temperature
- Clearly visible multi-colour LED bargraph display
- Signal output via potential-free relay contacts
Technical specifications
Accessory Type | Auswerteeinheit | |
Version | 90-240 V AC | |
Suitable for | Strömungssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |