SN2302 | IFM electronic
Evaluation unit, 110 V AC for flow sensors, SN2302
Order No.: 82P8378
EAN: 4021179213110
MPN:
SN2302
Unit Price (€ / pc.)
1,074.6295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,074.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,074.6295 €
Evaluation unit, SN2302, IFM electronic
Features
- For applications in hazardous areas
- Integrated flow monitoring and wire monitoring
- Intuitive setting of switch point and medium
- For the connection of intrinsically safe flow sensors
- Clearly visible multi-colour LED bargraph display
Technical specifications
Accessory Type | Auswerteeinheit | |
Version | 110 V AC | |
Suitable for | Strömungssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |