SR0150 | IFM electronic
Evaluation unit, 24 V DC for flow sensors, SR0150
Order No.: 82P8382
EAN: 4021179213493
MPN:
SR0150
Unit Price (€ / pc.)
464.5760 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
464.58 € *
Price list
Quantity
Price per unit*
1 pcs.
464.5760 €
3 pcs.
452.8664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Evaluation unit, SR0150, IFM electronic
Features
- For the connection of flow sensors
- Integrated flow, temperature and wire monitoring
- Adjustable switching outputs for monitoring flow and temperature
- Clearly visible multi-colour LED bargraph display
- Signal output via potential-free relay contacts
Technical specifications
Accessory Type | Auswerteeinheit | |
Version | 24 V DC | |
Suitable for | Strömungssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |