SR0153 | IFM electronic
Evaluation unit, 24 V DC for flow sensors, SR0153
Order No.: 82P8384
EAN: 4021179240437
MPN:
SR0153
Unit Price (€ / pc.)
451.1528 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
451.15 € *
Price list
Quantity
Price per unit*
1 pcs.
451.1528 €
3 pcs.
439.7764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Evaluation unit, SR0153, IFM electronic
Features
- For the connection of flow sensors
- Integrated flow, temperature and wire monitoring
- Adjustable switching outputs for monitoring flow and temperature
- Clearly visible multi-colour LED bargraph display
- Signal output via potential-free relay contacts
Technical specifications
Ausführung | 24 V DC | |
Geeignet für | Strömungssensoren | |
Zubehörart | Auswerteeinheit |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |