SR307A | IFM electronic

Evaluation unit, 24 V DC for flow sensors, SR307A

Order No.: 82P8386
EAN: 4021179262460
MPN:
SR307A
SR307A IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
1,074.6295 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,074.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,074.6295 €

Evaluation unit, SR307A, IFM electronic

Features

  • For applications in hazardous areas
  • Integrated flow, temperature and wire monitoring
  • Intuitive setting of switch point and medium
  • For the connection of intrinsically safe flow sensors
  • Clearly visible multi-colour LED bargraph display
Technical specifications
Accessory Type Auswerteeinheit
Version 24 V DC
Suitable for Strömungssensoren
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes