SR5900 | IFM electronic
Evaluation unit, 19-36 V DC for flow sensors, SR5900
Unit Price (€ / pc.)
366.3534 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
366.35 € *
Price list
Quantity
Price per unit*
1 pcs.
366.3534 €
3 pcs.
357.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Evaluation unit, SR5900, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- For the connection of flow sensors with large immersion depths
- For sensors made of ceramics, high-grade stainless steel and titanium
- Easy setting of the switch points for quick set-up
- LED bar graph for indication of switch point and flow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | evaluation unit | |
| Version | 19-36 V DC | |
| Suitable for | flow sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |