TR7439 | IFM electronic
Evaluation unit, -100 to 600 °C for temperature sensors, TR7439
Order No.: 82P8600
EAN: 4021179294294
MPN:
TR7439
Unit Price (€ / pc.)
437.3012 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
437.30 € *
Price list
Quantity
Price per unit*
1 pcs.
437.3012 €
3 pcs.
426.2699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Evaluation unit, TR7439, IFM electronic
Features
- Very large temperature evaluation range
- Two switching outputs, one of them with IO-Link communication interface
- Intuitive and user-friendly 3-pushbutton control
- Red/green display for clear identification of the acceptable range
- Automatic recognition of the connected sensor type
Technical specifications
Ausführung | -100 bis 600 °C | |
Geeignet für | Temperatursensoren | |
Zubehörart | Auswerteeinheit |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90251900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |