UT0011 | IFM electronic

Protective tube, 16 bar/1.6 MPa, 1/2" NPT, 1/2" NPT, L 272 mm for temperature sensors EL=300 mm, UT0011

Order No.: 82P8756
EAN: 4021179245036
MPN:
UT0011
UT0011 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
115.8584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
115.86 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8584 €
3 pcs.
112.6454 €
5 pcs.
109.6228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection tube, UT0011, IFM electronic

Features

  • Efficient long-time protection of the temperature sensor
  • Protection against aggressive media and high process pressures
  • Easy replacement of the temperature sensor during operation
Technical specifications
Ausführung 16 bar/1,6 MPa, 1/2" NPT, 1/2" NPT, L 272 mm
Geeignet für Temperatursensoren EL=300 mm
Zubehörart Schutzrohr
Logistics
Ursprungsland US
Zolltarifnummer 90269000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes