UT0012 | IFM electronic
Protective tube, 16 bar/1.6 MPa, 1/2" NPT, 1/2" NPT, L 472 mm for temperature sensors EL=500 mm, UT0012
Order No.: 82P8757
EAN: 4021179245043
MPN:
UT0012
Unit Price (€ / pc.)
136.8976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
136.90 € *
Price list
Quantity
Price per unit*
1 pcs.
136.8976 €
3 pcs.
133.1134 €
5 pcs.
129.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection tube, UT0012, IFM electronic
Features
- Efficient long-time protection of the temperature sensor
- Protection against aggressive media and high process pressures
- Easy replacement of the temperature sensor during operation
Technical specifications
Ausführung | 16 bar/1,6 MPa, 1/2" NPT, 1/2" NPT, L 472 mm | |
Geeignet für | Temperatursensoren EL=500 mm | |
Zubehörart | Schutzrohr |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 90269000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |