VSE003 | IFM electronic

Diagnostic electronics, 6 Inputs/2 Outputs for vibration sensors, VSE003

Order No.: 82P8771
EAN: 4021179322126
MPN:
VSE003
VSE003 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
1,069.2864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,069.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,069.2864 €

Diagnostic electronics, VSE003, IFM electronic

Features

  • For the reliable vibration monitoring of machines and equipment
  • Condition-based maintenance thanks to monitoring of unbalance, rolling element bearing or gear state
  • Dynamic inputs for simultaneous detection of up to four vibration sensors
  • Two switching outputs for pre-alarm and main alarm
  • Analogue inputs for monitoring further physical measurands
Technical specifications
Ausführung 6 Eingänge/2 Ausgänge
Geeignet für Schwingungssensoren
Zubehörart Diagnoseelektronik
Logistics
Ursprungsland DE
Zolltarifnummer 90318080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes