VSE101 | IFM electronic
Diagnostic electronics, 10 Inputs/10 Outputs for vibration sensors, VSE101
Order No.: 82P8773
EAN: 4021179322133
MPN:
VSE101
Unit Price (€ / pc.)
1,362.3477 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,362.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,362.3477 €
Diagnostic electronics, VSE101, IFM electronic
Features
- For the reliable vibration monitoring of machines and equipment
- Condition-based maintenance thanks to monitoring of unbalance, rolling element bearing or gear state
- Inputs for the simultaneous detection of up to four vibration sensors
- Two switching outputs for pre-alarm and main alarm
- Analogue inputs for monitoring further measurement variables
Technical specifications
Ausführung | 10 Eingänge/10 Ausgänge | |
Geeignet für | Schwingungssensoren | |
Zubehörart | Diagnoseelektronik |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |