VSE903 | IFM electronic
Diagnostic electronics, 6 Inputs/2 Outputs for vibration sensors, VSE903
Unit Price (€ / pc.)
1,480.8836 € *
Standard delivery time from the manufacturer is: On Request
Diagnostic electronics, VSE903, IFM electronic
Features
- Robust IP 67 housing for decentralised use
- Fast, error-free installation and retrofitting thanks to standard M12 connections
- Six signal inputs collect all relevant data for condition monitoring
- Compatible with all common acceleration sensors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diagnostic electronics | |
| Version | 6 Inputs/2 Outputs | |
| Suitable for | vibration sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |