VSE951 | IFM electronic

Diagnostic electronics, 6 Inputs/2 Outputs for vibration sensors, VSE951

Order No.: 82P8780
EAN: 4021179335423
MPN:
VSE951
VSE951 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
2,182.9479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,182.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,182.9479 €

Diagnostic electronics, VSE951, IFM electronic

Features

  • Robust IP 67 housing for decentralised use
  • Fast, error-free installation and retrofitting thanks to standard M12 connections
  • Six signal inputs collect all relevant data for condition monitoring
  • Separation between automation network and IT network
  • Compatible with all common acceleration sensors
Technical specifications
Ausführung 6 Eingänge/2 Ausgänge
Geeignet für Schwingungssensoren
Zubehörart Diagnoseelektronik
Logistics
Ursprungsland DE
Zolltarifnummer 90318080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes