VSE953 | IFM electronic
Diagnostic electronics, 6 Inputs/2 Outputs for vibration sensors, VSE953
Order No.: 82P8781
EAN: 4021179330619
MPN:
VSE953
Unit Price (€ / pc.)
2,182.9479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,182.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,182.9479 €
Diagnostic electronics, VSE953, IFM electronic
Features
- Robust IP 67 housing for decentralised use
- Fast, error-free installation and retrofitting thanks to standard M12 connections
- Six signal inputs collect all relevant data for condition monitoring
- Separation between automation network and IT network
- Compatible with all common acceleration sensors
Technical specifications
Ausführung | 6 Eingänge/2 Ausgänge | |
Geeignet für | Schwingungssensoren | |
Zubehörart | Diagnoseelektronik |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 90318080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |