E89060 | IFM electronic
Basic bracket, black, (Ø x H) 70 mm x 35 mm, for LED signal tower, E89060
Order No.: 82P3030
EAN: 4021179310260
MPN:
E89060
Unit Price (€ / pc.)
29.5953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.60 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5953 €
3 pcs.
28.2030 €
5 pcs.
26.5251 €
10 pcs.
25.0257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting base, E89060, IFM electronic
mounting base, D=70 / L = 35 mm
Technical specifications
Ausführung | Basishalterung | |
Durchmesser | 70 mm | |
Farbe | schwarz | |
Geeignet für | LED-Signalsäule | |
Gewicht | 141 g | |
Höhe | 35 mm |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |