E89061 | IFM electronic

Wall mount, black, (L x W x H) 96.5 x 62 x 72 mm, for LED signal tower, E89061

Order No.: 82P3031
EAN: 4021179310277
MPN:
E89061
E89061 IFM electronic Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
62.4155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.42 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4155 €
3 pcs.
59.7023 €
5 pcs.
57.2271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wall bracket, E89061, IFM electronic

Wall bracket, 96.5 x 62 x 72 mm

Technical specifications
Ausführung Wandhalterung
Breite 62 mm
Farbe schwarz
Geeignet für LED-Signalsäule
Gewicht 258.5 g
Höhe 72 mm
Länge 96.5 mm
Logistics
Ursprungsland ID
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes