E89063 | IFM electronic
Mounting adapter, black, (Ø x H) 31 mm x 54 mm, for pipe assembly, E89063
Order No.: 82P3032
EAN: 4021179323888
MPN:
E89063
Unit Price (€ / pc.)
55.2279 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
55.23 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2279 €
3 pcs.
52.8360 €
5 pcs.
50.6464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E89063, IFM electronic
Features
- Reducing piece for mounting to pipes of other manufacturers
Technical specifications
Ausführung | Montageadapter | |
Durchmesser | 31 mm | |
Farbe | schwarz | |
Geeignet für | Rohrmontage | |
Gewicht | 32.7 g | |
Höhe | 54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |