E89065 | IFM electronic

Mounting tube, black, (Ø x L) 21.7 x 100 mm, for LED signal tower, E89065

Order No.: 82P3033
EAN: 4021179310284
MPN:
E89065
E89065 IFM electronic Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
24.1451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
5 pcs.
23.0027 €
10 pcs.
21.6342 €
15 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting tube, E89065, IFM electronic

Mounting tube, D=21.7 / L = 100 mm.

Technical specifications
Ausführung Montagerohr
Durchmesser 21.7 mm
Farbe schwarz
Geeignet für LED-Signalsäule
Gewicht 32 g
Länge 100 mm
Logistics
Ursprungsland ID
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes