E89066 | IFM electronic

Mounting tube, black, (Ø x L) 21.7 x 300 mm, for LED signal tower, E89066

Order No.: 82P3034
EAN: 4021179310291
MPN:
E89066
E89066 IFM electronic Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
32.9987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.00 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9987 €
3 pcs.
31.4398 €
5 pcs.
29.5715 €
10 pcs.
27.8936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting tube, E89066, IFM electronic

Mounting tube, D=21.7 / L = 300 mm.

Technical specifications
Ausführung Montagerohr
Durchmesser 21.7 mm
Farbe schwarz
Geeignet für LED-Signalsäule
Gewicht 91.2 g
Länge 300 mm
Logistics
Ursprungsland ID
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes