E89067 | IFM electronic

Mounting tube, black, (Ø x L) 21.7 x 800 mm, for LED signal tower, E89067

Order No.: 82P3035
EAN: 4021179310307
MPN:
E89067
E89067 IFM electronic Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
51.6222 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.62 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6222 €
3 pcs.
49.3850 €
5 pcs.
47.3382 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting tube, E89067, IFM electronic

Mounting tube, D=21.7 / L = 800 mm.

Technical specifications
Ausführung Montagerohr
Durchmesser 21.7 mm
Farbe schwarz
Geeignet für LED-Signalsäule
Gewicht 244 g
Länge 800 mm
Logistics
Ursprungsland ID
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes