E89080 | IFM electronic

Basic bracket, (Ø x H) 56 mm x 47 mm, for LED signal tower, E89080

Order No.: 82P3036
EAN: 4021179323895
MPN:
E89080
E89080 IFM electronic Accessories for Signal Transmitters
Image may differ
Unit Price (€ / pc.)
53.8475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
53.85 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8475 €
3 pcs.
51.5151 €
5 pcs.
49.3850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting base, E89080, IFM electronic

Mounting base, D=56 / L = 35 mm.

Technical specifications
Ausführung Basishalterung
Durchmesser 56 mm
Geeignet für LED-Signalsäule
Höhe 47 mm
Logistics
Ursprungsland ID
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes