E12677 | IFM electronic
Adhesive tape, 23 x 1.2 mm, white, 240 mm, E12677
Order No.: 82P8905
EAN: 4021179321686
MPN:
E12677
Unit Price (€ / pck.)
63.8673 € *
Available: 0 pck.
Leadtime: 1 Week **
Adhesive tape, E12677, IFM electronic
Adhesive tape infrared light, Easy quick and inexpensive fixing.
Technical specifications
Width | 23 mm | |
Thickness | 1.2 mm | |
Colour | weiß | |
Adhesive cement | Acrylat | |
Length | 240 mm | |
Product type | Klebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |