ANT810 | IFM electronic
ANT810, RFID UHF antenna, 865...870 MHz, 63 x 28 xinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1380
EAN: 4021179259156
MPN:
ANT810
Unit Price (€ / pc.)
831.4887 € *
Available: 0 pcs.
Leadtime: 1 Week **
RFID UHF antenna, ANT810, IFM electronic
Features
- For reliable identification of UHF ID tags in production
- Compact housing for use in the near field
- High selectivity of RFID UHF near field ID tags
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Version | RFID-UHF-Antenne | |
Impedance | 50 Ω | |
Frequency range | 865-870 MHz | |
Gain | -15 db | |
Connector | TNC-Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |