ANT820 | IFM electronic

ANT820, RFID UHF antenna, 865...870 MHz, 126 x 37infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1382
EAN: 4021179259163
MPN:
ANT820
Series: ANT
ANT820 IFM electronic Antennas
Image may differ
Unit Price (€ / pc.)
885.6099 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
885.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
885.6099 €

RFID UHF antenna, ANT820, IFM electronic

Features

  • For the reliable identification of UHF ID tags in production and logistics
  • Compact housing for use in the near and far field
  • Reading ranges up to 2 metres
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Filter Property Value
Version RFID UHF antenna
Impedance 50 Ω
Frequency range 865-870 MHz
Gain 2.5 db
Connector TNC socket
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes