ANT860 | IFM electronic

ANT860, RFID UHF antenna, 865...868 (ETSI), (Indiinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1383
EAN: 4021179323529
MPN:
ANT860
ANT860 IFM electronic Antennas
Image may differ
Unit Price (€ / pc.)
740.0967 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
740.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
740.0967 €

RFID UHF antenna, ANT860, IFM electronic

RFID UHF antenna, 865-868 (ETSI), Indi infrared light, Lens type standard.

Technical specifications
Version RFID-UHF-Antenne
Impedance 50 Ω
Frequency range 865-868 MHz
Gain 8.5 db
Connector TNC-Buchse
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes