ANT910 | IFM electronic

ANT910, RFID UHF antenna, 902...928 (FCC) MHz, 63infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1384
EAN: 4021179259194
MPN:
ANT910
ANT910 IFM electronic Antennas
Image may differ
Unit Price (€ / pc.)
831.4887 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
831.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
831.4887 €

RFID UHF antenna, ANT910, IFM electronic

Features

  • For reliable identification of UHF ID tags in production
  • Compact housing for use in the near field
  • High selectivity of RFID UHF near field ID tags
  • High protection rating for the requirements of harsh industrial environments
Technical specifications
Version RFID-UHF-Antenne
Impedance 50 Ω
Frequency range 902-928 MHz
Gain -15 db
Connector TNC-Buchse
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes