ANT920 | IFM electronic
ANT920, RFID UHF antenna, 902...928 MHz, 126 x 37infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1385
EAN: 4021179284165
MPN:
ANT920
Unit Price (€ / pc.)
861.6076 € *
Available: 0 pcs.
Leadtime: 1 Week **
RFID UHF antenna, ANT920, IFM electronic
Features
- For the reliable identification of UHF ID tags in production and logistics
- Compact housing for use in the near and far field
- Reading ranges up to 2 metres
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Ausführung | RFID-UHF-Antenne | |
Frequenzbereich | 902-928 MHz | |
Gewinn | 2.5 db | |
Impedanz | 50 Ω | |
Steckverbinder | TNC-Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84719000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |