ANT960 | IFM electronic
ANT960, RFID UHF antenna, 902...928 (FCC) MHz, 300infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1386
EAN: 4021179323536
MPN:
ANT960
Unit Price (€ / pc.)
740.0967 € *
Available: 0 pcs.
Leadtime: 1 Week **
RFID UHF antenna, ANT960, IFM electronic
RFID UHF antenna, 902-928 (FCC) MHz, 300 infrared light, Lens type standard.
Technical specifications
Version | RFID-UHF-Antenne | |
Impedance | 50 Ω | |
Frequency range | 902-928 MHz | |
Gain | 8.5 db | |
Connector | TNC-Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |