AC0017 | IFM electronic
AC0017, added value package AS-i for pneumatic valinfrared light. Lens type standard. (28 x 21)...(
Order No.: 82P8945
EAN: 4021179000161
MPN:
AC0017
Unit Price (€ / pc.)
578.3281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Added value package AS-i, AC0017, IFM electronic
AS-Interface automation set for pneumatic valve actuators.
Features
- Complete automation set for quick set-up
- For monitoring valve positions
- For reliable position feedback on valve actuators
- With triggering and fault monitoring of the solenoid valve
- Quick and secure mounting with only three screws
Technical specifications
Number of inputs | 2 | |
AS-i-Specification | 2.1 | |
Product type | AS-Interface Automatisierungsset | |
Voltage | 26,5-31,6 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |