AC009S | IFM electronic
AC009S, Safe active AS-i module, AS-i, terminalsinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P9002
EAN: 4021179000338
MPN:
AC009S
Unit Price (€ / pc.)
399.721 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safe active AS-i module, AC009S, IFM electronic
Safe active AS-i module for the connection of mechanical safety switches to AS-Interface.
Features
- With two safe inputs and cross-monitoring
- Clearly visible powerful LEDs for displaying operation, switching status and error
- Simple and fast wiring by means of screw terminals
- Particularly space-saving design
Technical specifications
Number of outputs | 2 | |
Number of inputs | 2 | |
AS-i-Specification | 2.1, 3.0 | |
Product type | AS-Interface-Modul | |
Voltage | 26,5-31,6 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |