AC030S | IFM electronic
AC030S, Safe active AS-i output module, 108 x 25infrared light, Lens type standard, (28 x 21)...(
Unit Price (€ / pc.)
732.5164 € *
Standard delivery time from the manufacturer is: 1 Week
Safe active AS-i output module, AC030S, IFM electronic
Safe active AS-i output module for the connection of safe actuators to AS-Interface.
Features
- With a safe positively-driven relay output
- Clearly visible powerful LEDs for displaying operation, switching status and function
- Small design requiring only very little space for control panel mounting
- For mounting on DIN rail and panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AS-i output module | |
| Number of inputs | 4 | |
| Number of outputs | 3 | |
| Voltage | 26.5-31.6 VDC | |
| AS-i-Specification | 2.1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |