AC041S | IFM electronic
AC041S, AS-i safety monitor, 99 x 22.5 x 114.5 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8813
EAN: 4021179262934
MPN:
AC041S
Unit Price (€ / pc.)
1,260.2219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,260.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,260.2219 €
AS-Interface safety monitor, AC041S, IFM electronic
AS-Interface safety monitor for the safe monitoring of protective systems.
Features
- Monitoring of up to 31 safe AS-i slaves
- Replacement for a large variety of standard safety relays
- Can be integrated into the AS-i network at any position
Technical specifications
Number of outputs | 2 | |
Version | PNP, USB-Schnittstelle | |
Product type | AS-i Sicherheitsmonitor | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |