AC1146 | IFM electronic
AC1146, AS-Interface diagnosis module, Connector,infrared light, Lens type standard, (28 x 21)...(
Unit Price (€ / pc.)
1,086.5652 € *
Standard delivery time from the manufacturer is: 1 Week
AS-Interface diagnosis module, AC1146, IFM electronic
AS-Interface diagnosis module for reliably monitoring the message quality.
Features
- For checking the AS-i network
- Clearly visible LEDs for indicating communication status and operation
- Cable extension by a further 200 meters without additional repeater
- Can be used in any network topology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diagnostic module | |
| Voltage | 26.5-31.6 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |